Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.330 |
5+ | €16.500 |
Product Information
Product Overview
This MP012222 Storage Case features a robust watertight seal encircling the lid, ensuring your stored items remain completely shielded from water and moisture, providing a reliable safeguard to keep them dry and secure. Equipped with an automatic pressure release valve, this container offers effortless, secure access while maintaining an airtight seal, even in changing environmental conditions. Its smart design includes a stackable interlocking system, allowing you to optimize your storage space and maintain a neat, secure arrangement of multiple containers. Its smart design includes a stackable interlocking system, allowing you to optimize your storage space and maintain a neat, secure arrangement of multiple containers. Its smart design includes a stackable interlocking system, allowing you to optimize your storage space and maintain a neat, secure arrangement of multiple containers.
- Waterproof, transparent storage case
- Watertight seal around lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick body material, 3 internal compartments
- Polypropylene material, nylon latches
- Injection moulded, 4.99lt volume capacity
- Temperature range from -10°C to 80°C (-14°F to 176°F)
- Internal dimension is 316mm × 195mm × 81mm
- External dimension is 350mm × 230mm × 86mm
Applications
Instrumentation, Mechanical, Utilities, Installations
Technical Specifications
PP (Polypropylene)
3.39"
9.06"
13.78"
Multicomp Pro Tool Case
Transparent
86mm
230mm
350mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate