Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012461
Order Code4227481
Product RangeSmart DB9 to USB Assemblies
Your Part Number
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.61 |
| 5+ | €19.19 |
| 10+ | €18.78 |
| 50+ | €18.36 |
Price for:Each
Minimum: 1
Multiple: 1
€19.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012461
Order Code4227481
Product RangeSmart DB9 to USB Assemblies
Technical Datasheet
Baud Rate6Mbaud
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSmart DB9 to USB Assemblies
SVHCTo Be Advised
Product Overview
The cable assembly is designed to facilitate connectivity between USB 2.0 and a DB9P (9-pin D-Sub) interface, featuring a length of 1 meter for convenient use. Notably, it incorporates an on-chip system that includes a USB 1.1 transceiver, a 5V to 3.3V regulator for voltage compatibility, and a precision 12MHz crystal oscillator to ensure stable and accurate signal timing. This assembly provides a reliable and efficient solution for data transfer between USB 2.0-enabled devices and equipment equipped with a DB9P interface, offering seamless connectivity over short distances.
- Fully complies with USB specification 2.0 (full speed compatible)
- On-chip has USB 1.1 transceiver, 5V to 3.3V regulator, 12Mhz crystal oscillator
- Support serial interface like RS232
- Wide flow control mechanism
- Configurable 512-byte bidirectional data buffer
- Support wake-up function from remote input related modulation signal
- Two general-purpose I/O (GPIO) pins
- Configuration can be stored in external EEPROM at startup
- Provide drivers supporting Windows and Mac OS Linux and WinCE
Applications
Data / Computing, Computer Peripherals, Communications & Networking
Technical Specifications
Baud Rate
6Mbaud
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Cable Length - Metric
1m
Product Range
Smart DB9 to USB Assemblies
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate