Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.610 |
5+ | €5.290 |
10+ | €4.750 |
Price for:1 Set
Minimum: 1
Multiple: 1
€6.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012465
Order Code4229131
Technical Datasheet
Sander StyleHand
Input Power-
Supply Voltage VAC-
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This set of two sanding sponges is perfect for Delicate, Finishing, and polishing tasks. The fine grits of 2000 & 3000 will provide the finishing touches necessary to create a smooth unblemished surface, whilst the flexibility of the sponge allows you to reach difficult areas and easily deal with curves.
- Grits 2000 & 3000
- Extra-wide – perfect for larger projects
- Double-sided
- Ideal for finishing and polishing
- Craft, modeling, art & woodwork
Applications
Hobby & Education
Contents
x2 Sticks per Pack
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sander Style
Hand
Supply Voltage VAC
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Power
-
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04