Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.950 |
| 5+ | €7.600 |
| 10+ | €7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€8.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012477
Order Code4229144
Technical Datasheet
Head Weight - Metric56g
Head Weight - Imperial2oz
Handle TypeWood
Head Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A miniature scaled down version of the traditional ball pein hammer. Used for shaping metal riveting, etc. Length 245mm.
- Miniature version of the ball pein hammer
- Used for shaping metal, riveting, etc.
Applications
Mechanical, Maintenance & Repair, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Head Weight - Metric
56g
Handle Type
Wood
Product Range
-
Head Weight - Imperial
2oz
Head Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11