Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012504
Order Code4229175
Product RangeMulticomp Pro Magnifier
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.370 |
5+ | €12.220 |
10+ | €11.630 |
Price for:Each
Minimum: 1
Multiple: 1
€14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012504
Order Code4229175
Product RangeMulticomp Pro Magnifier
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithJewellery Applications
Magnification10x
Product RangeMulticomp Pro Magnifier
Plug Type-
SVHCTo Be Advised
Product Overview
This double lens jeweller’s loupe is a small folding 10x magnifier, with 18mm focal length. The loupe is extremely useful when examining marks on jewellery or the quality of gemstones and anything within a small scale such as stamps, coins, solder joints etc. Includes a handy protective quality leather pouch.
- 10x magnification - 18mm focal length
- Distortion-free viewing through spaced 18mm double lenses
- Includes leather pouch
Applications
Hobby & Education, Domestic, Utilities, Laboratory, Office
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Jewellery Applications
Product Range
Multicomp Pro Magnifier
SVHC
To Be Advised
Arm Length
-
Magnification
10x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06