Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012533
Order Code4229207
Product RangeMulticomp Pro Scissor
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.970 |
| 5+ | €5.850 |
| 10+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€5.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012533
Order Code4229207
Product RangeMulticomp Pro Scissor
Technical Datasheet
Scissor TypeUtility
Blade Length - Metric180mm
Overall Length - Metric180mm
Blade Length - Imperial7"
Overall Length - Imperial7.08"
Handle MaterialPlastic
Product RangeMulticomp Pro Scissor
SVHCNo SVHC (25-Jun-2025)
Product Overview
These multipurpose universal scissors with reinforced cutting edges are suitable for tougher materials such as, card, textiles, rubbers, leathers & paper. Ideal for craft, hobby & general household use.
- Multipurpose universal scissors with reinforced cutting edges
- Suitable for tougher materials; card, textiles, rubbers, leathers and paper
- Ideal for craft, hobby & general household use
Applications
Hobby & Education, Office, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scissor Type
Utility
Overall Length - Metric
180mm
Overall Length - Imperial
7.08"
Product Range
Multicomp Pro Scissor
Blade Length - Metric
180mm
Blade Length - Imperial
7"
Handle Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1