Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012537
Order Code4229211
Product RangeMulticomp Pro Scraper
Your Part Number
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.260 |
| 5+ | €14.950 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012537
Order Code4229211
Product RangeMulticomp Pro Scraper
Technical Datasheet
Length130mm
Included Angle-
Blade Hardness-
Product RangeMulticomp Pro Scraper
SVHCNo SVHC (25-Jun-2025)
Product Overview
A sturdy handle with three-sided sharp tip, designed for scraping and deburring plastic, soft metal, laminates and removing solder. It has a safety holder with reversible blade. A useful tool for modelling, crafts & smaller DIY tasks.
- For scraping and deburring
- Use on metal, plastics & laminates
- Safety holder with reversible blade
Applications
Utilities, Hobby & Education, Mechanical, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
130mm
Blade Hardness
-
SVHC
No SVHC (25-Jun-2025)
Included Angle
-
Product Range
Multicomp Pro Scraper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06