Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
5+ | €4.250 |
10+ | €3.800 |
Product Information
Product Overview
These Universal Joints are designed to provide flexibility and maneuverability in various mechanical applications. Crafted with precision from high-quality Chrome Vanadium, these universal joints offer exceptional durability and reliability to handle a wide range of tasks with ease. Available in three commonly used sizes - 1/2″, 1/4″, and 3/8″ - our universal joint is engineered to seamlessly connect different-sized sockets, allowing for seamless transitions between various fastener sizes and types. Whether you're working on automotive repairs, machinery maintenance, or household projects, this universal joint offers the perfect fit for every job. The surface of our universal joint is meticulously polished to achieve a mirror-like finish, enhancing its appearance while also providing corrosion resistance. This mirror surface not only adds a touch of elegance to your toolbox but also ensures smooth operation and easy cleanup, keeping your tools looking pristine for years to come.
- Material: Chrome Vanadium
- Surface: Mirror
Applications
Industrial Maintenance, Mechanical, Instrumentation, Utilities, Automotive
Notes
3 Years Manufacturer Warranty.
Technical Specifications
0.375"
No SVHC (21-Jan-2025)
Multicomp Pro Universal Joints
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate