Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012969
Order Code4258485
Product RangeMPro Battery Contacts
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
5+ | €1.480 |
10+ | €1.340 |
25+ | €1.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012969
Order Code4258485
Product RangeMPro Battery Contacts
Technical Datasheet
Battery Sizes AcceptedAAA, AA
Battery TerminalsSpring
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product RangeMPro Battery Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Material: Ø0.6mm Music Wire Nickel Plated
- Tolerance: ISO 2768-M, Unless Otherwise Specified
- Surface: No Burrs, No Grease
Applications
Instrumentation, Power Supplies
Contents
x10 Spring Contacts per Pack
Technical Specifications
Battery Sizes Accepted
AAA, AA
Contact Material
Steel
Product Range
MPro Battery Contacts
Battery Terminals
Spring
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003