Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
5+ | €6.310 |
Product Information
Product Overview
This 7-piece L-shaped short arm Torx key set is crafted from durable chrome vanadium steel with black-finished blades, ensuring strength and corrosion resistance. The green-colored handles provide a comfortable grip, facilitating efficient torque application. The set includes sizes ranging from T10 to T40, accommodating a wide range of Torx fasteners. Ideal for professionals and DIY enthusiasts, this set offers reliability and versatility for various applications.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x1 Size T10; x1 Size T15; x1 Size T20; x1 Size T25; x1 Size T27; x1 Size T30; x1 Size T40
Notes
3 Years Manufacturer Warranty.
Technical Specifications
T10, T15, T20, T25, T27, T30, T40
L Key
Multicomp Pro Torx Keys
7 Pieces of T10/T15/T20/T25/T27/T30/T40 Short Arm Chrome Vanadium Steel Torx Key Set
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate