Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013356
Order Code4263885
Product RangeMP Micro-D
Your Part Number
Technical Datasheet
163 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.430 |
Price for:Each
Minimum: 1
Multiple: 1
€33.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013356
Order Code4263885
Product RangeMP Micro-D
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Ways
Cable Length - Imperial18"
Cable Length - Metric460mm
Jacket Colour-
Product RangeMP Micro-D
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013356 is a plug with 9 pins, 26AWG, 460mm micro D cable assembly.
- 3A current rating, 600VAC (sea level) dielectric withstanding
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
- Aluminium alloy with electronic nickel plating connector shell
- Becu copper pin contact (twist pin), phosphor bronze socket
- Gold plating (thickness is 0.5μm)
- PBT insulator
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Ways
Cable Length - Metric
460mm
Product Range
MP Micro-D
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate