Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013550
Order Code4292549
Product RangePi-Box Pro 5
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.02 |
| 3+ | €58.44 |
Price for:Each
Minimum: 1
Multiple: 1
€61.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013550
Order Code4292549
Product RangePi-Box Pro 5
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height1.75"
External Width19"
External Depth0.5"
Enclosure / Case MaterialAluminium
Product RangePi-Box Pro 5
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP013550 is the 19" Rack solution for housing the Raspberry Pi 5. This item includes 1 x Cut-out and 1 x PI-Box Pro 5 case.
- A 1U 19” extruded aluminium rack panel milled to fit a removable PI-Box Pro 5 unit(s)
- 1 unit version
- Rack Panels are available in black anodise with a brushed finish
- Front End Plate material: Aluminium 5005 sheet
- Front End Plate finish: Black anodised 10μm
- Front End Plate thickness: 1.5mm
- PI-Box Pro 5 case (MP013548) includes Extender Board
- PI-Box Pro 5 Extrusion made from Aluminium 6063 T6 (HE9) with a Silver anodised 5μm finish
- PI-Box Pro 5 rear end plate made from 3mm black acrylic to enable Bluetooth and Wi-Fi signals from the Raspberry Pi 5
Applications
Computer Hardware, Education, Hobby & Education, Consumer Electronics, Industrial, IIoT (Industrial Internet of Things), Domestic, Public, Automotive Systems
Contents
x1 Rack Front, Black, with 1 cut-out; x1 Pi-Box Pro 5 (MP013548)
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
19"
Enclosure / Case Material
Aluminium
SVHC
No SVHC (17-Jan-2023)
External Height
1.75"
External Depth
0.5"
Product Range
Pi-Box Pro 5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45