Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013591
Order Code4154444
Product RangeMP-565 IP67
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.750 |
| 5+ | €4.830 |
| 10+ | €3.400 |
Price for:Pack of 60
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013591
Order Code4154444
Product RangeMP-565 IP67
Technical Datasheet
Product RangeMP-565 IP67
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMulticomp Pro MP-565 IP67 Series Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
- Strip of 60 female crimp contacts (socket)
- 20AWG to 22AWG wire size
- Maximum 1.7mm insulation diameter
Technical Specifications
Product Range
MP-565 IP67
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Multicomp Pro MP-565 IP67 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate