Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.390 |
| 5+ | €34.140 |
| 10+ | €32.050 |
Product Information
Product Overview
These robust hexagonal head screws are crafted from high-quality ceramic, known for its exceptional resistance to heat, corrosion, and wear. Available in metric sizes ranging from M5 to M8, these screws come in two precise lengths: 20 mm and 25 mm. The ceramic material ensures non-conductive and non-magnetic properties, making these screws ideal for use in demanding environments where electrical insulation and magnetic neutrality are required. With their superior strength and durability, these hexagonal head screws are perfect for both industrial and specialized applications, providing reliable and long-lasting fastening solutions.
- Cap socket head
- Metric
- Plain Finish, White
- Hexagonal
Applications
Mechanical, Installations, Utilities
Contents
x10 per Pack
Technical Specifications
-
Hex
-
-
No SVHC (25-Jun-2025)
M8 x 25
25mm
Ceramic
Multicomp Pro Ceramic Hex Head Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate