Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013686
Order Code4338919
Product RangeMP CAT6a LAN Cable
Your Part Number
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €368.99 |
| 5+ | €361.61 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€368.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013686
Order Code4338919
Product RangeMP CAT6a LAN Cable
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.7mm
Product RangeMP CAT6a LAN Cable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
6.7mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat6a
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
MP CAT6a LAN Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.53