Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013702
Order Code4350932
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
144 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.150 |
5+ | €19.310 |
Price for:1 Set
Minimum: 1
Multiple: 1
€21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013702
Order Code4350932
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
Kit Contents2mm, 3mm, 4mm, 5mm, 6mm, 8mm Parallel Pin Punches
Product RangeMulticomp Pro Punch Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP013702 Pin Punch Set includes six parallel pin punches made from durable S2 steel, each with a length of 105 mm. This set is perfect for precise removal and insertion of pins, offering reliable performance for detailed work.
- 6pcs. punch set, Parallel Pin punch
- Material: S2 steel
- Type: Parallel Pin punch
- Diameter: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
- Length: 105mm
- Pieces count: 6pcs
- Packed in plastic pouch bag
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x6 Punchers
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Parallel Pin Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Punch Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31