Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013735
Order Code4349680
Product RangeMP LEV Connectors
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.860 |
5+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013735
Order Code4349680
Product RangeMP LEV Connectors
Technical Datasheet
No. of Phases-
Voltage Rating-
Current Rating15A
Cable Length - Metric500mm
Cable Length - Imperial19.7"
No. of Power Contacts-
No. of Signal Contacts-
Connector Type ACircular 3 Position Receptacle
Connector Type A GenderReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP65
Jacket ColourBlack
Product RangeMP LEV Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Current Rating
15A
Cable Length - Imperial
19.7"
No. of Signal Contacts
-
Connector Type A Gender
Receptacle
Connector Type B Gender
-
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
-
Cable Length - Metric
500mm
No. of Power Contacts
-
Connector Type A
Circular 3 Position Receptacle
Connector Type B
Free End
IP / NEMA Rating
IP65
Product Range
MP LEV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02811