Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013754
Order Code4349701
Your Part Number
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.330 |
| 5+ | €43.930 |
Price for:Each
Minimum: 1
Multiple: 1
€46.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013754
Order Code4349701
Technical Datasheet
EV Connector Standard-
Contact GenderPin
No. of Contacts9 Contact
Current Rating60A
Voltage Rating60VDC
IP Rating-
EV Charging Level-
Cable Length-
Contact TerminationSolder Cup
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EV Connector Standard
-
Contact Gender
Pin
Current Rating
60A
IP Rating
-
Cable Length
-
Product Range
-
Gender
Plug
No. of Contacts
9 Contact
Voltage Rating
60VDC
EV Charging Level
-
Contact Termination
Solder Cup
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06404