Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.570 |
10+ | €27.910 |
20+ | €26.200 |
Product Information
Product Overview
Discover enhanced support and style with the Multicomp Pro MP013852 Wrist Wrap. Engineered for maximum performance, this wrap features a flexible banana plug design, ensuring a secure and reliable connection. With a maximum circumference of 190mm, it offers a fully adjustable fit to accommodate a variety of wrist sizes comfortably. The 155mm socket length provides ample coverage while allowing for natural movement. Wrapped in vibrant black, this wrist wrap combines functionality with a striking appearance. Perfect for athletes, weightlifters, and everyday users alike, the Multicomp Pro MP013851 delivers both protection and flair for your active lifestyle.
- Material (Band): Stainless Steel & Plastic
- Construction: Conductive inner surface with Insulative Outer Surface
- Electrical Properties: Outer Surface Insulated @ 500V - Inner Surface 150Ω Per Inch (Maximum)
- Band Size: 155mm (Total Length)
- Size of Adjustment PCs: 10mm
- Number of Adjustment PCs: 5
- Circumference (Inside): 155mm
- Circumference with Adjustment PCs: 190mm
Applications
Electronics Service, Hobby & Education, Maintenance & Repair, Safety
Technical Specifications
Adjustable
155mm
Banana Plug, Socket
To Be Advised
190mm
Black
Multicomp Pro Metal Wrist Straps
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate