Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013856
Order Code4397679
Product RangeMulticomp Pro Staple Guns
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
5+ | €10.310 |
10+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013856
Order Code4397679
Product RangeMulticomp Pro Staple Guns
Technical Datasheet
For Use With200mm x 8mm Staples
Staple TypeAll Purpose
Staple Cable Size6mm
Product RangeMulticomp Pro Staple Guns
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP013856 is a robust staple gun equipped with a comfortable push handle, perfect for use on wood, plastic, leather, fabric, and cardboard. This reliable stapler allows you to precisely position and securely fasten your projects swiftly and effortlessly. Ideal for a variety of tasks, from everyday home or office use to arts, crafts, and DIY projects, including upholstery, insulation, affixing wiring, hobby materials, picture frames, packaging, and more.
- Ideal for wood, plastic, fabrics & card
- Durable design for reliable use
- For 4mm, 6mm & 8mm staples
- Easy grip push handle
- Includes 200mm × 8mm staples
Applications
Mechanical, Industrial & Manufacturing, Hobby & Education, Maintenance & Repair, Utilities
Contents
x1 Staple Gun; x200 Staples
Notes
3 Years Manufacturer Warranty.
Technical Specifications
For Use With
200mm x 8mm Staples
Staple Cable Size
6mm
SVHC
To Be Advised
Staple Type
All Purpose
Product Range
Multicomp Pro Staple Guns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445