Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.730 |
10+ | €11.810 |
25+ | €11.020 |
50+ | €10.130 |
100+ | €9.190 |
Price for:Each
Minimum: 1
Multiple: 1
€12.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013867
Order Code4416523
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter32.9mm
Battery Capacity19Ah
Battery TerminalsRaised Positive and Negative
External Height61.5mm
Pack Quantity1
Battery Type / SizeD
Weight105g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013867 is a size D, lithium thionyl chloride battery.
- 3.6V voltage, 19Ah capacity
- 61.5mm external height, 32.9mm external diameter
- Raised positive and negative battery terminals
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
D
External Diameter
32.9mm
Battery Terminals
Raised Positive and Negative
Pack Quantity
1
Weight
105g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
UN Hazard Code:3090