Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5.370 |
10+ | €5.090 |
25+ | €4.730 |
75+ | €4.410 |
150+ | €4.050 |
250+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€5.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013870
Order Code4416526
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.1Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Negative
Pack Quantity1
Battery Type / SizeAA
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013870 is a lithium thionyl chloride high energy battery. Applications includes intelligent Instrument and meter, memory and standby power, alarms and security devices, automotive electronics, electronic toll collection, military devices.
- High energy density, high voltage, stable during most of the applications lifetime
- Long storage life, low self-discharge rate 1% per year at 20°C
- 2.6Ah nominal capacity (10mA - 2V), 3.6V nominal voltage
- 50mA maximum recommended continuous current
- 100mA maximum recommended pulse current
- Operating temperature range from -55°C to +85°C
Notes
Do not recharge, short circuit, overdischarge. Do not use the battery beyond permitted temperature. Do not use the battery beyond permitted temperature.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Negative
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.1Ah
External Height
50.5mm
Pack Quantity
1
Weight
20g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3090