Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
10+ | €6.310 |
25+ | €5.860 |
75+ | €5.470 |
150+ | €5.030 |
250+ | €4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013871
Order Code4416527
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium Thionyl Chloride
Battery Capacity3.5Ah
External Diameter18.5mm
Battery TerminalsRaised Positive and Negative
External Height50.5mm
Pack Quantity1
Battery Type / Size-
Weight35g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP013871 is a lithium thionyl chloride high power battery. Applications includes intelligent Instrument and meter, memory and standby power, alarms and security devices, automotive electronics, electronic toll collection, military devices.
- High energy density, high voltage, stable during most of the applications lifetime
- Long storage life, low self-discharge rate 1% per year at 20°C
- 4.1Ah nominal capacity (2mA - 2V), 3.6V nominal voltage
- 80mA maximum recommended continuous current
- 150mA maximum recommended pulse current
- Operating temperature range from -55°C to +85°C
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
18.5mm
External Height
50.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
-
Battery Capacity
3.5Ah
Battery Terminals
Raised Positive and Negative
Pack Quantity
1
Weight
35g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3090