Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013878
Order Code4409843
Product RangeMulticomp Pro Nut Driver Sets
Your Part Number
Technical Datasheet
487 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.02 |
| 5+ | €36.81 |
Price for:1 Set
Minimum: 1
Multiple: 1
€41.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013878
Order Code4409843
Product RangeMulticomp Pro Nut Driver Sets
Technical Datasheet
Product RangeMulticomp Pro Nut Driver Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Nut Driver Set includes five 1000V insulated drivers in sizes 6mm, 7mm, 8mm, 10mm, and 13mm, each with a 125mm shaft, crafted from durable 40CR material. Designed for electricians, this set provides safety and reliability for high-voltage applications.
- Voltage:1000V
- Product Weight: 900g
- Product Dimensions: 285mm × 165mm × 40mm
- Main Material: 40CR
Applications
Mechanical, Domestic, Hobby & Education, Installations, Maintenance & Repair, Electrical
Contents
x1 6mm × 125mm; x1 7mm × 125mm; x1 8mm × 125mm; x1 10mm × 125mm; x1 13mm × 125mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
5 Pieces of Sizes 6x125mm, 7x125mm, 8x125mm, 10x125mm, 13x125mm VDE Nut Driver Set
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Nut Driver Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9