Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.320 |
5+ | €6.660 |
10+ | €5.980 |
Product Information
Product Overview
The Carbon Steel Rivet is a high-strength fastening solution designed for durability and reliability in a variety of applications. With a grip range of 1.6 to 3.2mm, this rivet accommodates different material thicknesses, ensuring a secure fit. It features a 5.92mm diameter and a depth of 25.4mm, making it suitable for medium-duty to heavy-duty projects. The overall length (OAL) is 34.8mm, providing optimal performance for structural integrity. Made from carbon steel, this rivet delivers excellent resistance to wear and deformation, making it ideal for automotive, construction, and industrial use.
- Body Material: C1006-C1010 Steel
- Mandrel Material: C1010-C1045 Steel
- Finish: Blue Zinc
- Tensile strength: 1892N Min, Shear strength: 1312N Min
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
5.92mm
3.2mm
25.4mm
Carbon Steel
No SVHC (27-Jun-2024)
1.6mm
34.8mm
1.9mm
Multicomp Pro Rivets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate