Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.790 |
5+ | €6.630 |
10+ | €6.310 |
Product Information
Product Overview
The Carbon Steel Rivet is a durable and reliable fastening solution designed to handle a wide range of applications. It features a grip range of 3.2 to 4.8mm, making it suitable for securely fastening materials of varying thicknesses. With a 5.92mm diameter and 25.4mm depth, this rivet offers excellent holding strength. The overall length (OAL) of 36.4mm ensures robust performance for demanding tasks. Constructed from high-quality carbon steel, this rivet provides superior resistance to wear and deformation, making it ideal for automotive, construction, and industrial applications.
- Body Material: C1006-C1010 Steel
- Mandrel Material: C1010-C1045 Steel
- Finish: Blue Zinc
- Tensile strength: 1892N Min, Shear strength: 1312N Min
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
5.92mm
4.8mm
25.4mm
Carbon Steel
No SVHC (27-Jun-2024)
3.2mm
36.4mm
1.9mm
Multicomp Pro Rivets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate