Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.140 |
5+ | €6.070 |
10+ | €5.780 |
Product Information
Product Overview
The Carbon Steel Rivet is a high-performance fastening solution crafted for strength and reliability across various applications. Designed with a grip range of 1.6 to 3.2mm, it securely joins materials of differing thicknesses. Featuring a 6.66mm diameter and a depth of 25.4mm, this rivet ensures optimal stability and durability. Its overall length (OAL) of 34.8mm provides a robust fastening option for medium to heavy-duty tasks. Constructed from premium carbon steel, it offers exceptional resistance to wear and deformation, making it an excellent choice for automotive, industrial, and construction projects.
- Body Material: C1006-C1010 Steel
- Mandrel Material: C1010-C1045 Steel
- Finish: Blue Zinc
- Tensile strength: 1891N Min, Shear strength: 1312N Min
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
6.66mm
3.2mm
25.4mm
Carbon Steel
No SVHC (27-Jun-2024)
1.6mm
34.8mm
1.93mm
Multicomp Pro Rivets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate