Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.490 |
| 5+ | €7.210 |
| 10+ | €6.860 |
Product Information
Product Overview
Ensure maximum safety and compliance with this Universal Cable Lockout, designed for securing multiple energy sources with a single, highly adaptable device. Featuring a durable 3.5mm steel cable and an extended 2.4m reach, this lockout solution provides effective energy isolation for valves, circuit breakers, and machinery controls in industrial and maintenance environments. Perfect for industrial, electrical, and mechanical lockout procedures, this 3.5mm × 2.4m Universal Cable Lockout is an essential safety tool for preventing unauthorized equipment operation and ensuring compliance with lockout/tagout (LOTO) regulations.
- Universal Design – Suitable for a wide range of lockout applications, securing multiple energy isolation points.
- Durable & Flexible Coated Steel Cable – 3.5mm thick cable is resistant to corrosion, chemicals, and extreme conditions.
- Extended 2.4m Length – Allows for greater reach and multi-point lockout capability.
- Easy-to-Use Locking Mechanism – Simple application with no tools required for quick and efficient lockout.
- Works with Standard Lockout Systems – Compatible with padlocks and hasps for enhanced security.
Applications
Safety, Industrial
Technical Specifications
Cable
-
No SVHC (23-Jan-2024)
Nylon (Polyamide)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate