Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014078
Order Code4461732
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.470 |
| 5+ | €6.340 |
| 10+ | €6.040 |
Price for:Each
Minimum: 1
Multiple: 1
€7.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014078
Order Code4461732
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lockout Device TypeCable
Lock MaterialNylon (Polyamide)
Lock Colour-
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Secure multiple energy isolation points with this Economical Cable Lockout, designed for cost-effective and reliable lockout/tagout (LOTO) compliance. Featuring a durable 4mm steel cable with a 2m reach, this lockout device provides effective energy control for valves, circuit breakers, and machinery controls during maintenance and servicing. Ideal for industrial plants, electrical maintenance, and machinery lockout procedures, this 4mm × 2m Economical Cable Lockout ensures workplace safety and regulatory compliance without exceeding your budget.
- Secure multiple energy isolation points with this Economical Cable Lockout, designed for cost-effective and reliable lockout/tagout (LOTO) compliance.
- Durable 4mm Steel Cable – Coated for corrosion resistance and long-lasting use in industrial environments.
- Extended 2m Length – Provides versatile and flexible lockout options for multiple devices.
- Easy-to-Use Locking Mechanism – Allows for quick and tool-free application for efficient energy isolation.
- Compatible with Standard Lockout Systems – Works with padlocks and hasps for added security.
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Cable
Lock Colour
-
SVHC
No SVHC (23-Jan-2024)
Lock Material
Nylon (Polyamide)
Product Range
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate