Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014084
Order Code4459450
Product RangeMP USB-C 4 Assemblies
Your Part Number
Technical Datasheet
484 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.500 |
| 10+ | €13.180 |
| 25+ | €12.920 |
Price for:Each
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014084
Order Code4459450
Product RangeMP USB-C 4 Assemblies
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric800mm
Cable Length - Imperial31.5"
USB StandardUSB 4.0
Jacket ColourBlack
Electronic MarkingE-Marked Cable
Product RangeMP USB-C 4 Assemblies
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
31.5"
Jacket Colour
Black
Product Range
MP USB-C 4 Assemblies
Cable Length - Metric
800mm
USB Standard
USB 4.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15