Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014770
Order Code4540478
Product RangeMulticomp Pro Assortment Sets
Your Part Number
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.240 |
| 5+ | €8.240 |
| 10+ | €8.230 |
Price for:1 Set
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014770
Order Code4540478
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
Kit Contents180 Pieces of Closed Rubber Grommet Assortments
Product RangeMulticomp Pro Assortment Sets
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP014770 is a comprehensive 180-piece Closed Grommet Set, featuring 7 popular sizes ranging from 7.14mm to 25.4mm to accommodate various grommet needs. Neatly stored in a re-sealable plastic case, this kit offers a convenient and efficient solution for managing cables, wires, and similar applications.
- Contains 7 popular sizes
- Convenient re-sealable plastic case
Applications
Mechanical, Automotive, Construction, Electrical, Industrial, Hobby & Education, Utilities
Contents
Grommets : 7.14mm (50pcs), 9.53mm (40pcs), 12.07mm (30pcs), 15.88mm (20pcs), 19.05mm (16pcs), 22.23mm (14pcs), 25.4mm (10pcs).
Technical Specifications
Kit Contents
180 Pieces of Closed Rubber Grommet Assortments
SVHC
No SVHC (27-Jun-2024)
Product Range
Multicomp Pro Assortment Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319