Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014771
Order Code4540479
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.370 |
5+ | €4.290 |
10+ | €3.860 |
Price for:1 Set
Minimum: 1
Multiple: 1
€5.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014771
Order Code4540479
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
Kit Contents110 Pieces of Rubber Grommet Assortments
Product RangeMulticomp Pro Assortment Sets
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP014771 is a versatile 110-piece Rubber Grommet Assortment, featuring 8 popular sizes from 6.3mm to 25.4mm. Perfect for a variety of applications, these grommets provide a secure and organized solution for managing cables, wires, and similar tasks. The re-sealable plastic case keeps everything easily accessible and helps maintain a tidy workspace.
- Contains 8 popular sizes
- Convenient re-sealable plastic case
Applications
Mechanical, Automotive, Construction, Electrical, Industrial, Hobby & Education, Utilities
Contents
Grommets : 6.3mm (25pcs), 7.9mm (20pcs), 9.5mm (20pcs), 11mm (20pcs), 12.7mm (10pcs), 15.8mm (5pcs), 22mm (5pcs), 25.4mm (5pcs).
Technical Specifications
Kit Contents
110 Pieces of Rubber Grommet Assortments
SVHC
No SVHC (27-Jun-2024)
Product Range
Multicomp Pro Assortment Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191