Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015185
Order Code4565911
Product RangeMulticomp Pro Tweezers
Technical Datasheet
200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.650 |
| 5+ | €3.210 |
| 10+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015185
Order Code4565911
Product RangeMulticomp Pro Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight
Overall Length140mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP015185 Tweezer, Fine Straight Tip, is a precision tool designed for delicate tasks. With a length of 140mm and made from high-quality stainless steel, it offers excellent control and durability. The fine straight tip provides a secure grip for handling small components and precise work. The thickness of 1.5 mm ensures a comfortable and lightweight feel, making it ideal for electronics, jewelry making, and medical applications where precision handling is essential.
- The tweezers have a fine straight tip, which is perfect for handling small objects. The straight tip allows for a precise placement of components.
- The 140mm length provides a comfortable and controllable reach, making it suitable for various applications that require fine motor skills.
- Made from stainless steel, tweezers offer excellent corrosion resistance. Stainless steel is a preferred material for medical and electronics applications.
- The 1.5 mm thickness ensures that the tweezers are lightweight and comfortable to hold, reducing hand fatigue during extended use.
Applications
Electrical and Electronics, Laboratory, Medical, Industrial, Hobby & Education
Technical Specifications
Tweezer Type
General Purpose
Overall Length
140mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezers
Tweezer Tip Type
Straight
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01