Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015400
Order Code4655258
Product RangeMulticomp Pro Threaded Inserts
Your Part Number
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.330 |
| 25+ | €10.330 |
| 50+ | €10.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015400
Order Code4655258
Product RangeMulticomp Pro Threaded Inserts
Technical Datasheet
Fastener MaterialCopper
Thread Size - MetricM3
Thread Size - Imperial-
Body Length7.13mm
External Diameter4.78mm
Wall Thickness Min-
Product RangeMulticomp Pro Threaded Inserts
SVHCNo SVHC (07-Nov-2024)
Product Overview
Enhance the strength and reliability of your plastic assemblies with this MP015400 100-pack of M3 Moulded-In Blind Threaded Brass Inserts. Engineered from Cu C3604 brass and finished with passivation for added corrosion resistance, these inserts are ideal for lightweight design applications requiring strong, reusable threads. The blind-hole design ensures a clean finish by preventing fasteners from passing through the full thickness of the material.
- Made from Cu C3604 brass for excellent mechanical strength and durability.
- Provides a safer, lead-free alternative—ideal for compliant and eco-conscious designs.
- Improves corrosion resistance and enhances the longevity of the insert in demanding environments.
- Closed at one end to prevent over-penetration of screws—ideal for aesthetic or sealed applications.
- Perfect for lightweight product designs, including compact enclosures and plastic structural parts.
- Offers strong, reusable threads in plastics—resistant to stripping, loosening, and pull-out.
- Designed to be moulded-in during the plastic injection process, ensuring a secure, permanent bond.
- Ideal for electronics housings, consumer devices, automotive parts, 3D printed models, and more.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Fastener Material
Copper
Thread Size - Imperial
-
External Diameter
4.78mm
Product Range
Multicomp Pro Threaded Inserts
Thread Size - Metric
M3
Body Length
7.13mm
Wall Thickness Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008