Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.170 |
25+ | €24.820 |
50+ | €23.300 |
Product Information
Product Overview
Ensure strong, durable fastening points in plastic components with this MP015403 100-pack of M5 Moulded-In Blind Threaded Brass Inserts. Manufactured from high-performance Cu C3604 brass and treated with a passivated finish, these inserts are engineered for use in lightweight applications where secure, long-lasting threads are essential. Designed to be moulded directly into plastic during the injection process, the blind-thread design prevents screws from breaking through, making them ideal for sealed or cosmetically sensitive applications. Offering a lead-free alternative to stainless steel inserts, these brass components combine environmental compliance with excellent mechanical strength.
- Provides excellent strength, wear resistance, and thermal stability for long-term use.
- Offers a safe, lead-free solution to traditional metal inserts—ideal for RoHS-compliant and sustainable products.
- Enhances corrosion resistance, ensuring longevity even in moisture-prone or industrial environments.
- Closed-end construction prevents screw-through, supporting clean aesthetics and sealed assemblies.
- Ideal for reducing weight in plastic housings without sacrificing fastening performance.
- Resists thread wear, pull-out, and vibration loosening—perfect for repeat assembly/disassembly.
- Installed during the moulding process, ensuring a permanent, high-torque-resistant bond with the plastic part.
- Suitable for consumer electronics, automotive parts, custom enclosures, industrial devices, and 3D-printed components.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Copper
-
7.4mm
Multicomp Pro Threaded Inserts
M5
11.12mm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate