Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €41.890 |
25+ | €38.250 |
50+ | €35.910 |
Product Information
Product Overview
Enhance the structural integrity of your plastic assemblies with this MP015404 100-pack of M6 Moulded-In Blind Threaded Brass Inserts. Crafted from high-quality Cu C3604 brass and finished with passivation for improved corrosion resistance, these inserts are designed for mould-in installation, providing robust, long-lasting threaded connections. Ideal for lightweight applications, these inserts offer a lead-free alternative to stainless steel, making them perfect for environmentally conscious designs. The blind-threaded design ensures screws do not pass completely through the component, maintaining a clean and sealed finish — ideal for electronics, enclosures, and precision devices.
- Delivers excellent mechanical properties, machinability, and resistance to wear and deformation.
- Offers a safe, eco-friendly solution to traditional metal inserts — suitable for RoHS-compliant applications.
- Increases corrosion resistance and surface durability, extending service life even in challenging environments.
- Prevents screws from penetrating fully through plastic parts — ideal for sealed, aesthetic, or functional enclosures.
- Designed specifically for lightweight assemblies where durable threads are required without added bulk.
- Withstands repeated fastening cycles while resisting pull-out, stripping, and vibration.
- Embedded during plastic injection moulding, creating a permanent, high-retention bond with the component.
- Suitable for use in electronics housings, automotive plastic parts, custom enclosures, appliances, and 3D printed assemblies.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Brass
-
9mm
Multicomp Pro Threaded Inserts
M6
13.49mm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate