Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015540
Order Code4707605
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,340.000 |
| 5+ | €1,238.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,340.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015540
Order Code4707605
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial-
Fastener Width - Metric-
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max70mm
Minimum Loop Tensile Strength-
Roll Length50m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
-
Fastener Colour
Black
Cable Bundle Diameter Max
70mm
Roll Length
50m
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
-
Fastener Width - Metric
-
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8