Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.07 |
| 5+ | €15.75 |
| 10+ | €15.43 |
Product Information
Product Overview
Multicomp Pro MP015555 is a 5m USB Type-C Male to Gigabit Ethernet cable, designed for fast and stable network connectivity. It supports USB 3.2 Gen 1 and USB 2.0, offering data transfer speeds up to 1000Mbps. Key features include plug-and-play functionality, USB bus power, Wake-On-LAN, and advanced signal correction technologies for improved compatibility. Fully compliant with IEEE 802.3 standards, it also supports VLAN tagging, full duplex flow control, and energy-efficient Ethernet. Compatible with both Mac OS and Windows systems.
- Support Type-C and Gigabit Ethernet port
- Support USB 3.2 Gen 1 and USB 2.0 high speed/fast speed
- Support 10/100/1000Mbps bandwidth
- Support Type-C plug and play, hot swap
- USB bus power (no external power supply)
- Support Wake-On-LAN
- Support pair swap/polarity/skew correction/Crossover Detection & Auto-Correction to enhance product compatibility and reliability
- Support Full Duplex flow control (IEEE 802.3x)
- Fully compatible with IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab
- Support IEEE 802.1P Layer 2 Priority Encoding
- Support IEEE 802.1Q VLAN tagging
- Support IEEE 802.3az-2010 (EEE)
- Support power saving during power down or link power down
- Transmit or Receive on-chip buffer support, it can temporarily store data packets and maintain stable data transmission
- Cable Length: 5m
- OD: 4.2mm, 32AWG
- Support Mac OS & Windows system
Applications
Communications & Networking, Computers & Computer Peripherals, Electrical and Electronics, Telecommunications
Technical Specifications
USB Type A Plug
16.4ft
Black
No SVHC (21-Jan-2025)
RJ45 Plug
5m
Multicomp Pro Networking Cables
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate