Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1-L-0100-103-5%-ST
Order Code1818276
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.650 |
| 10+ | €28.500 |
| 25+ | €27.530 |
Price for:Each
Minimum: 1
Multiple: 1
€30.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1-L-0100-103-5%-ST
Order Code1818276
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingRectangular
No. of Pins3 Pin
Output Current-
Operating Magnetic Force Min-
Product Range-
Product Overview
The MP1-L-0100-103-5%-ST is a rectilinear Position Sensor for hydraulic and pneumatic position sensing. The resolution of the device depends on the exterior magnet strength and distance to the magnetoPot.
- IP rating of active area - IP64 debris proof, splash proof
- Liquid level capability
- Male or female nicomatic connectors
- 10kΩ (length <gt/>300mm = 20kΩ) Resistance-standard
- 0.5W continuous, 1W peak Power rating
- 8 to 1,200mm Effective electrical travel
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Rectangular
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
3 Pin
Operating Magnetic Force Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03