Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €87.650 |
3+ | €75.850 |
Price for:Each
Minimum: 1
Multiple: 1
€87.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP101
Order Code4697938
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max100Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits4.5
Jaw Opening Max38mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
100Mohm
Range Selection
Auto, Manual
Jaw Opening Max
38mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4.5
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35