Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.810 |
Product Information
Product Overview
These Impact Socket Sets, are comprehensive kits designed for professionals and enthusiasts alike. Each socket in this set features a sturdy 1/2'' square interface, ensuring compatibility with a wide range of power tools and equipment. Crafted from premium CR-MO (chromium-molybdenum) material, these sockets offer exceptional strength and durability to withstand high torque and impact forces in demanding work environments. The sleek black surface finish adds a touch of elegance and provides corrosion resistance for long-lasting performance. Compliant with DIN3121 standards, this set guarantees precision and reliability in every use. Accompanied by a durable case for convenient storage and portability, these Impact Socket Sets are the perfect addition to your toolkit, delivering efficiency and versatility for various mechanical tasks.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
Applications
Mechanical, Maintenance & Repair, Automotive, Industrial, Utilities
Contents
x8 Standard Impact sockets 1/2"Dr. × 10-12-14-15-17-19-21-22mm; x8 Deep impact Socket 1/2"Dr. 12-13-14-15-17-19-22-24mm; x1 Extension Bar 1/2" × 5"; x1 Universal Joint 1/2"; x1 black Blow Mold Case
Notes
3 Years Manufacturer Warranty. Case Size: 2 × 13 × 5mm
Technical Specifications
18Pcs of 10/12/13/14/15/17/19/21/22/24mm Socket Drives/Extension Bar/Universal Joint/Blow Mold Case
No SVHC (21-Jan-2025)
Multicomp Pro Impact Sockets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate