Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP159791RB
Order Code4141819
Product RangeTP60 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.870 |
| 10+ | €12.060 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€14.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP159791RB
Order Code4141819
Product RangeTP60 Series
Technical Datasheet
Product RangeTP60 Series
Current Rating60A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack, Red
Contact MaterialNickel
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Professional Terminal Binding Post, also referred to as banana plug sockets, offers a selection of colors for instrument models and the option of two or three stud lengths with various terminations to choose from.
- Maximum Current : 60A
- Contact Resistance : Nickel <lt/>30mΩ
- Temperature Rating : -20°C to +80°C
- Supplied assembled.
Applications
Electronics, Mechanical, Power Management, Test & Instrumentation, Automotive Systems, Hobby & Education, Instrumentation, Utilities
Technical Specifications
Product Range
TP60 Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Nickel
Current Rating
60A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black, Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3