Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP300405
Order Code3783281
Product RangeMCP PCB XLR
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP300405
Order Code3783281
Product RangeMCP PCB XLR
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeMCP PCB XLR
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP300405 from Multicomp Pro is a horizontal PCB mount 5 pole Female XLR receptacle chassis connector with latch release mechanism. Typical applications include stereo microphones /stereo intercom headset, DC power in audio equipment and DMX512 digital lighting control /integrated lighting solutions.
- Space saving design
- Horizontal PCB mounting
- Tough plastic shell, reliable long life construction
- Gold plated contacts
- Self tap screw fixings to chassis
- Push latch release mechanism
- Material rated UL94HB
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
MCP PCB XLR
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate