Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €48.650 |
5+ | €46.710 |
10+ | €45.800 |
20+ | €44.910 |
Product Information
Product Overview
MP3237.230 axial flow fans are a type of industrial fan designed to cool equipment and machinery that heats up after use. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. It can be easily installed in a square frame size of 116.5mm, offering impeded air flow of 25-35m3/h. Operated by self-starting shaded pole motor, it comes with rated operating voltage, frequency of 230V, 50/60Hz. All this comes with a thermoplastic UL94-V0 certified body making it versatile in demanding conditions.
- Frame size of 116.5mm
- Impeded air flow of 25-35m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.08A
- Rated power of 18W to 14W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 116.5mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
MP Cabinet Coolers Series
Square
-
116.5mm
116.5mm
4.59"
18W
-
80mA
0.583m³/min
230V
Thermoplastic
116.5mm
-
-
41dBA
4.59"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate