Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.090 |
5+ | €58.640 |
10+ | €57.500 |
20+ | €56.390 |
Product Information
Product Overview
MP3238.024 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. These Fans work by drawing air across a surface to cool it or pushing hot air away to cool it. It fits neatly in a square frame size of 148mm, offering impeded air flow of 85m3/h. All this comes with a thermoplastic UL94-V0 certified body making it versatile with its wide operating temperature range of -30°C to 70°C that makes it robust for your industrial needs.
- Frame size of 148mm
- Impeded air flow of 85m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.35A
- Rated power of 7.7W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 148mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
24V
Square
-
148mm
148mm
5.83"
5.83"
-
350mA
1.417m³/min
MP Cabinet Coolers Series
Thermoplastic
148mm
-
-
40dBA
7.7W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate