Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €49.730 |
5+ | €47.740 |
10+ | €46.800 |
20+ | €45.900 |
Product Information
Product Overview
MP3238.115 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. It comes with rated operating voltage, frequency of 115V, 50/60Hz operated by self-starting shaded pole motor. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. It can be easily installed in a square frame size of 148mm, offering impeded air flow of 65-85m3/h.
- Frame size of 148mm
- Impeded air flow of 65-85m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.24-0.2A
- Rated power of 19W to 14W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 148mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
115V
Square
148mm
148mm
148mm
5.83"
19W
-
240mA
1.417m³/min
MP Cabinet Coolers Series
Thermoplastic
-
-
-
40dBA
5.83"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate