Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.370 |
5+ | €56.040 |
10+ | €54.950 |
20+ | €53.890 |
Product Information
Product Overview
MP3239.115 axial fan can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. The product can be installed easily and suitable for frame size of 204mm. It offers impeded air flow of 105-126m3/h with rated operating voltage, frequency of 115V, 50/60Hz. This versatile product when used in production lines or areas where motors are in use constantly, helps prolonging gearbox and motor life.
- Frame size of 204mm
- Impeded air flow of 105-126m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.24-0.2A
- Rated power of 19W to 14W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 204mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
MP Cabinet Coolers Series
Thermoplastic
204mm
204mm
204mm
40dBA
8.03"
-
240mA
2.1m³/min
115V
Square
-
-
-
8.03"
19W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate