Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.370 |
5+ | €56.040 |
10+ | €54.950 |
20+ | €53.890 |
Product Information
Product Overview
MP3239.230 axial fan is essential in everyday items such as a workstation, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. It comes with a rated operating voltage, frequency of 230V, 50/60Hz. Operated by a shaded pole motor, this fan is ideal for a multitude of applications making it highly reliable with excellent quality. It is suitable for a frame size of 204mm providing Impeded air flow of 105-126m3/h.
- Frame size of 204mm
- Impeded air flow of 105-126m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.12-0.1A
- Rated power of 19W to 14W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 204mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
230V
Thermoplastic
-
-
204mm
40dBA
19W
-
120mA
2.1m³/min
MP Cabinet Coolers Series
Square
204mm
204mm
-
8.03"
8.03"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate