Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €270.260 |
5+ | €259.450 |
10+ | €254.360 |
20+ | €249.470 |
Product Information
Product Overview
MP3243.115 axial fan can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. With a frame size of 323mm and impeded airflow of 1150-1350m3/h, this versatile product when used in production lines or areas where motors are in use constantly, helps prolong gearbox and motor life. It comes with rated operating voltage, frequency of 115V, 50/60Hz and are capacitor-operated fans. The effortless installation makes it user-friendly.
- Frame size of 323mm
- Impeded air flow of 1150-1350m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 1.2-1.1A
- Rated power of 140W to 105W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
115V
Square
-
323mm
323mm
65dBA
12.72"
-
1.2A
22.5m³/min
MP Cabinet Coolers Series
Thermoplastic
323mm
-
-
12.72"
140W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate