Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3243.300
Order Code4163462
Product RangeMP Fan Exit Filters
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.140 |
| 5+ | €27.010 |
| 10+ | €26.490 |
Price for:Each
Minimum: 1
Multiple: 1
€28.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3243.300
Order Code4163462
Product RangeMP Fan Exit Filters
Technical Datasheet
Fan Frame Size323mm
For Use WithMulticomp Pro MP3243 Series Fans
Fixing Centres-
Filter MaterialThermoplastic
Guard Material-
Product RangeMP Fan Exit Filters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3243.300 is a 323mm frame size exit filter with a cotton mat pre-installed suitable for the MULTICOMP PRO fans series. This is a type of motorized air filtering equipment used to supply purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. It's UL94-V0 self-extinguishing protection and easy installation within the system's ceiling or floor grid makes it reliable.
- Frame size of 323mm
- Suitable for MULTICOMP PRO Fan series
- Injection-moulded thermoplastic material
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Fan exit filter, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
Fan Frame Size
323mm
Fixing Centres
-
Guard Material
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Multicomp Pro MP3243 Series Fans
Filter Material
Thermoplastic
Product Range
MP Fan Exit Filters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635